Edac 301-188-520-205 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 188 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 301 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 301-188-520-205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.