36-position, 2-row female header for 1.78mm card thickness, featuring straight, solder termination and a 3.96mm pitch. Constructed with a polyester insulator and copper alloy contacts with gold plating, this connector offers a 5A current rating and operates within a -40°C to 105°C temperature range. The green housing is UL94 V-0 rated for flammability.
Edac 305-036-500-202 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin, Gold, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Length | 79.2mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.56mm |
| Series | 305 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-036-500-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.