44-position, 2-row straight female header for 1.78mm card thickness. Features gold plated copper contacts with nickel and tin underplating, a 3.96mm pitch, and 3.56mm row spacing. Rated for 5A maximum current and operates between -40°C and 105°C. Through-hole mount with solder termination, housed in green UL94 V-0 rated polyester insulation.
Edac 305-044-520-202 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Row Spacing | 3.56mm |
| Series | 305 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-044-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.