Edac 305-044-555-201 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 1.78mm |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Edge |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-044-555-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.