Edac 305-048-500-202 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.56mm |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-048-500-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.