This 24-position, 2-row card edge connector features a 3.96mm pitch and is packaged in a bulk quantity of 25. The connector is constructed with a nickel, tin contact material and gold contact plating, and is made with lead-free materials. It is designed to operate over a temperature range of -65°C to 125°C.
Edac 306-012-506-102 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | 306 |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-012-506-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.