
This female, straight, through-hole mounted card edge connector features 30 positions across 2 rows, accommodating a 1.78mm card thickness. It boasts 15 contacts with gold plating over nickel, tin, and copper for reliable connectivity. Constructed with green polyester insulation and a UL94 V-0 flammability rating, this component operates within a -65°C to 125°C temperature range and supports a maximum current rating of 5A. The connector has a 3.96mm pitch, a length of 67.3mm, a width of 8.71mm, and a height of 9.65mm, with lead-free and RoHS compliant construction.
Edac 306-015-520-102 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.65mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 67.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 306 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-015-520-102 to view detailed technical specifications.
No datasheet is available for this part.