
56-position, 2-row female I/O connector with a 3.96mm pitch and straight orientation. Features nickel/tin contacts with gold plating, a polyester insulator, and a polyamide housing rated UL94 V-0. Designed for panel mounting with solder termination, it supports a maximum current of 5A and operates between -65°C and 125°C. Accommodates card thickness up to 1.78mm.
Edac 306-028-500-102 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.7mm |
| Housing Color | Green |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 28 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 306 |
| Termination | Solder |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-028-500-102 to view detailed technical specifications.
No datasheet is available for this part.
