This 56-position female card edge connector features a 2-row design with a 0.156inch pitch. It is constructed with nickel and tin contact material, gold plating, and polyester insulation. The connector is lead-free and operates within a temperature range of -65°C to 125°C. It is available in bulk packaging with 25 pieces per package.
Edac 306-028-525-104 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 306 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-028-525-104 to view detailed technical specifications.
No datasheet is available for this part.