Edac 306-240-318 technical specifications.
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 306 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 306-240-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.