20-position, dual female edge connector with a 3.96mm pitch, designed for 1.57mm board thickness. Features straight, through-hole mounting with solder termination. Offers a 5A current rating and 1.8kV voltage rating. Constructed with polyester insulation and gold-plated contacts over nickel and tin. Operates within a -65°C to 125°C temperature range, is lead-free, and RoHS compliant.
Edac 307-020-524-202 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Solder |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-020-524-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.