The Edac 307-028-506-104 card edge connector features a female gender with a 0.156inch pitch. Constructed with nickel and tin contact material, gold plating, and polyester insulation, this connector is lead-free and suitable for high-temperature applications between -65°C and 125°C. Available in a bulk packaging with 25 units per package.
Edac 307-028-506-104 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Series | 307 |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-028-506-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.