Edac 307-030-500-304 technical specifications.
| Board Thickness | 1.57mm |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Pitch | 3.96mm |
| Series | 307 |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-030-500-304 to view detailed technical specifications.
No datasheet is available for this part.