Edac 307-030-520-278 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-030-520-278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.