Edac 307-036-520-208 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Packaging | Bag |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-036-520-208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.