Edac 307-044-540-212 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | 200 |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 307 |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-044-540-212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.