Edac 307-048-500-204 technical specifications.
| Card Thickness | 1.78mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 48 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-048-500-204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.