This 56-position, 2-row through hole female I/O connector features a nickel, tin contact material with gold plating, and a polyester insulation material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is lead-free and RoHS compliant, with a package quantity of 25 pieces in bulk packaging. It has a pitch of 0.156inch and a card thickness of 0.062inch.
Edac 307-056-520-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 307 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-056-520-202 to view detailed technical specifications.
No datasheet is available for this part.