Edac 307-060-558-304 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Packaging | Bag |
| Pitch | 1.57mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-060-558-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.