Edac 307-072-520-305 technical specifications.
| Board Thickness | 1.57mm |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 72 |
| Number of Rows | 3 |
| Packaging | Box |
| Pitch | 3.96mm |
| Series | 307 |
| Termination | Solder |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Edac 307-072-520-305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.