Edac 322-044-520-258 technical specifications.
| Card Thickness | 1.57mm |
| Color | Grey |
| Contact Material | Nickel, Tin, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 322 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 322-044-520-258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.