Edac 325-122-540-208 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 122 |
| Number of Positions | 122 |
| Packaging | Box |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 325-122-540-208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.