Edac 325-122-540-209 technical specifications.
| Card Thickness | 0.125inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Positions | 122 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 325 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Edac 325-122-540-209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.