Edac 333-072-500-201 technical specifications.
| Package/Case | 200 |
| Lead Free | Lead Free |
| Mount | Standard |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 333 |
| RoHS | Compliant |
Download the complete datasheet for Edac 333-072-500-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.