This 7-contact SKT card edge connector features a 3.96mm terminal pitch and is designed for wire wrap termination. It has a maximum current rating of 3A and operates within a temperature range of -65°C to 105°C. The connector is a panel mount type with a straight body orientation.
Edac 337-007-540-604 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 7 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 337-007-540-604 to view detailed technical specifications.
No datasheet is available for this part.