Edac 337-012-521-804 technical specifications.
| Lead Free | Lead Free |
| Mount | Standard |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | 337 |
| RoHS | Compliant |
Download the complete datasheet for Edac 337-012-521-804 to view detailed technical specifications.
No datasheet is available for this part.