The 18-Contact SKT Card Edge Connector is a Type Card Edge connector with 18 contacts, a terminal pitch of 3.96mm, and a termination method of solder. It has a maximum operating temperature range of -65°C to 105°C and a mounting type of through hole. This connector is designed for use in applications where a high-density connection is required, with a maximum current rating of 3A.
Edac 337-018-521-604 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 18 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 337-018-521-604 to view detailed technical specifications.
No datasheet is available for this part.