Edac 337-020-521-878 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 337-020-521-878 to view detailed technical specifications.
No datasheet is available for this part.