Edac 337-020-558-812 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC POLYESTER |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1800VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Edac 337-020-558-812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.