The Edac 337-020-559-668 is a 20-contact SKT card edge connector with a terminal pitch of 3.96mm and a maximum current rating of 3A. It features a right-angle body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -65°C to 125°C, making it suitable for various industrial applications.
Edac 337-020-559-668 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 337-020-559-668 to view detailed technical specifications.
No datasheet is available for this part.