The 337-022-500-604 card edge connector is a 22-contact SKT type with a terminal pitch of 3.96mm and a single row configuration. It features solder lug termination and is designed for panel mounting. The connector operates within a temperature range of -65 to 125°C and has a maximum current rating of 3A.
Edac 337-022-500-604 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 337-022-500-604 to view detailed technical specifications.
No datasheet is available for this part.