This card edge connector features 24 contacts with a SKT gender and a terminal pitch of 3.96mm, arranged in a single row. It is designed for wire wrap termination and has a maximum current rating of 3A. The operating temperature range is from -65°C to 105°C. The connector is a panel mount type with a straight body orientation.
Edac 337-024-540-604 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 337-024-540-604 to view detailed technical specifications.
No datasheet is available for this part.