This 31-contact card edge connector features a SKT gender and a terminal pitch of 3.96mm. It has a single row configuration and is designed for solder lug termination. The operating temperature range is -65°C to 125°C, and it can handle a maximum current of 3A. The connector is a panel mount type with a straight body orientation.
Edac 337-031-500-604 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 31 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 337-031-500-604 to view detailed technical specifications.
No datasheet is available for this part.