This 39-contact SKT card edge connector features a straight body orientation and solder lug termination method. It is designed for edge mount applications and has a terminal pitch of 3.96mm. The connector operates within a temperature range of -65°C to 125°C and has a maximum current rating of 3A.
Edac 337-039-556-103 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 39 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 337-039-556-103 to view detailed technical specifications.
No datasheet is available for this part.