44-position, 2-row straight female card edge connector with a 3.96mm pitch and 5.08mm row spacing. Designed for 1.57mm (0.062 inch) board thickness, this through-hole and panel mount component features gold-plated copper contacts with nickel and tin underplating. It operates within a temperature range of -65°C to 105°C, offers a 3A current rating, and a 1.8kV voltage rating. The green polyester insulation material ensures lead-free and RoHS compliant operation.
Edac 337-044-520-202 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 337 |
| Termination | Solder |
| Voltage Rating | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for Edac 337-044-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.