Edac 337-044-521-300 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 44 |
| Orientation | Straight |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 337-044-521-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.