Edac 337-050-520-202 technical specifications.
| Lead Free | Lead Free |
| Mount | Standard |
| Number of Positions | 50 |
| Package Quantity | 25 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 337 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 337-050-520-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.