Edac 337-050-540-802 technical specifications.
| Lead Free | Lead Free |
| Mount | Standard |
| Number of Rows | 2 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | 337 |
| RoHS | Compliant |
Download the complete datasheet for Edac 337-050-540-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.