The 337-068-540-258 card edge connector from Edac features 68 contacts with a SKT gender and a terminal pitch of 3.96mm. It has two rows and is designed for wire wrap termination. The connector operates within a temperature range of -65°C to 105°C. It is a panel mount connector suitable for board-to-board and mezzanine applications.
Edac 337-068-540-258 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 337-068-540-258 to view detailed technical specifications.
No datasheet is available for this part.