The 337-082-544-804 card edge connector from Edac features 82 contacts with a terminal pitch of 3.96mm, arranged in two rows. It is designed for wire wrap termination and is suitable for panel mounting. The connector operates within a temperature range of -65°C to 105°C and has a maximum current rating of 3A.
Edac 337-082-544-804 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 82 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 337-082-544-804 to view detailed technical specifications.
No datasheet is available for this part.