Edac 338-044-540-201 technical specifications.
| Card Thickness | 1.57mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 44 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Edac 338-044-540-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.