Edac 338-240-328 technical specifications.
| Lead Free | Lead Free |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 338 |
| RoHS | Compliant |
Download the complete datasheet for Edac 338-240-328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
