Edac 341-014-500-104 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | WIRE WRAP |
| Insulator Material | THERMOPLASTIC POLYESTER |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1697VAC |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Edac 341-014-500-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.