
This 20-position, 2-row female header features a 2.54mm pitch and is rated for a maximum current of 3A. It has a maximum operating temperature range of -65°C to 125°C and is lead free. The header is made with a nickel and tin contact material with a gold plating and has a polyester insulation material. It is available in a bulk packaging quantity of 25 units.
Edac 341-020-500-202 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-020-500-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.