Edac 341-240-317 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-240-317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.