The Edac 342-030-527-202 is a 30-position, 2-row through-hole female I/O connector with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a lead-free construction with nickel, tin contacts and gold plating. The connector is packaged in bulk quantities of 25 and is suitable for use in a variety of applications. The insulation material is polyester and the termination is solder.
Edac 342-030-527-202 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 342 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 342-030-527-202 to view detailed technical specifications.
No datasheet is available for this part.