This Edac card edge connector features 12 contacts in a single row with a terminal pitch of 2.54mm. It is designed for through-hole mounting and can handle a maximum current of 3A. The operating temperature range is -65°C to 105°C, making it suitable for various industrial applications. The connector is available in a standard and high-density package type.
Edac 345-012-558-604 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 345-012-558-604 to view detailed technical specifications.
No datasheet is available for this part.