Edac 345-020-500-201 technical specifications.
| Board Thickness | 1.57mm |
| Card Thickness | 1.78mm |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 345 |
| Termination | Solder |
| Voltage Rating | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Edac 345-020-500-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.