The 345-030-500-212 is a 30-contact card edge connector with a SKT gender and 2.54mm terminal pitch. It features a straight body orientation and is designed for panel mounting. The connector has a maximum current rating of 3A and operates within a temperature range of -65°C to 105°C.
Edac 345-030-500-212 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.