This 39-contact SKT card edge connector features a 2.54mm pitch and is rated for a maximum current of 3A. It has a right-angle body orientation and is designed for through-hole mounting. The operating temperature range is -65°C to 105°C.
Edac 345-039-559-103 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 39 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 345-039-559-103 to view detailed technical specifications.
No datasheet is available for this part.